LED Lighting Color OSRAM OSTAR® Projection Compact Green 529nm (523nm ~ 535nm) 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KT CULPM1.13-NRNU-34-0-1400-R18

DigiKey Part Number
475-KTCULPM1.13-NRNU-34TR-ND - Tape & Reel (TR)
475-KTCULPM1.13-NRNU-34CT-ND - Cut Tape (CT)
475-KTCULPM1.13-NRNU-34DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KT CULPM1.13-NRNU-34-0-1400-R18
Description
LOW-PROFILE, ULTRA-HIGH BRIGHTNE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSRAM OSTAR® Projection Compact Green 529nm (523nm ~ 535nm) 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
529nm (523nm ~ 535nm)
Current - Test
1.4A
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
99 lm/W
Current - Max
5A
Luminous Flux @ Current/Temperature
390lm (330lm ~ 450lm)
Temperature - Test
25°C
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 537
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1156,23000 Kč156,23 Kč
10118,19800 Kč1 181,98 Kč
10095,87900 Kč9 587,90 Kč
50086,56594 Kč43 282,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00080,30664 Kč160 613,28 Kč
Manufacturers Standard Package
Unit Price without VAT:156,23000 Kč
Unit Price with VAT:189,03830 Kč