
KB CULPM1.14-BPBQ-W2-0-1400-R18 | |
|---|---|
DigiKey Part Number | 475-KBCULPM1.14-BPBQ-W2TR-ND - Tape & Reel (TR) 475-KBCULPM1.14-BPBQ-W2CT-ND - Cut Tape (CT) 475-KBCULPM1.14-BPBQ-W2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KB CULPM1.14-BPBQ-W2-0-1400-R18 |
Description | LOW-PROFILE, ULTRA-HIGH BRIGHTNE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Projection Compact Blue 452nm (448nm ~ 455nm) 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 452nm (448nm ~ 455nm) | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 6.6A | |
Luminous Flux @ Current/Temperature | 1950mW (1800mW ~ 2100mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,94000 Kč | 162,94 Kč |
| 10 | 123,46800 Kč | 1 234,68 Kč |
| 100 | 100,33890 Kč | 10 033,89 Kč |
| 500 | 91,03472 Kč | 45 517,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 84,21500 Kč | 168 430,00 Kč |
| Unit Price without VAT: | 162,94000 Kč |
|---|---|
| Unit Price with VAT: | 197,15740 Kč |



