LED Lighting Color OSRAM OSTAR® Projection Compact Red 619nm (615nm ~ 622nm) 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR CULPM1.23-MPMR-23-0-1400-R18

DigiKey Part Number
475-KRCULPM1.23-MPMR-23TR-ND - Tape & Reel (TR)
475-KRCULPM1.23-MPMR-23CT-ND - Cut Tape (CT)
475-KRCULPM1.23-MPMR-23DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KR CULPM1.23-MPMR-23-0-1400-R18
Description
LOW-PROFILE, ULTRA-HIGH BRIGHTNE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSRAM OSTAR® Projection Compact Red 619nm (615nm ~ 622nm) 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
619nm (615nm ~ 622nm)
Current - Test
1.4A
Voltage - Forward (Vf) (Typ)
2.15V
Lumens/Watt @ Current - Test
67 lm/W
Current - Max
5A
Luminous Flux @ Current/Temperature
202lm (180lm ~ 224lm)
Temperature - Test
25°C
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 630
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1162,94000 Kč162,94 Kč
10123,46800 Kč1 234,68 Kč
100100,33890 Kč10 033,89 Kč
50091,03472 Kč45 517,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00084,21500 Kč168 430,00 Kč
Manufacturers Standard Package
Unit Price without VAT:162,94000 Kč
Unit Price with VAT:197,15740 Kč