
LE R S2WP-6P7Q-25-0-A40-R18 | |
|---|---|
DigiKey Part Number | 475-LERS2WP-6P7Q-25-0-A40-R18TR-ND - Tape & Reel (TR) 475-LERS2WP-6P7Q-25-0-A40-R18CT-ND - Cut Tape (CT) 475-LERS2WP-6P7Q-25-0-A40-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE R S2WP-6P7Q-25-0-A40-R18 |
Description | SATURATED RED FOR DYNAMIC LIGHTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Stage Red 622nm (615nm ~ 629nm) 8-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 622nm (615nm ~ 629nm) | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 2.35V | |
Lumens/Watt @ Current - Test | 228 lm/W | |
Current - Max | 5A | |
Luminous Flux @ Current/Temperature | 750lm (500lm ~ 1000lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead Exposed Pad | |
Supplier Device Package | 8-SMD | |
Size / Dimension | 0.251" L x 0.226" W (6.38mm x 5.75mm) | |
Height - Seated (Max) | 0.054" (1.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,61000 Kč | 370,61 Kč |
| 10 | 291,83000 Kč | 2 918,30 Kč |
| 100 | 246,00840 Kč | 24 600,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 244,61914 Kč | 122 309,57 Kč |
| Unit Price without VAT: | 370,61000 Kč |
|---|---|
| Unit Price with VAT: | 448,43810 Kč |



