MFR Recommended
MFR Recommended

LB Q39G-N1OO-35-1-5-R18 | |
|---|---|
DigiKey Part Number | 475-LBQ39G-N1OO-35-1-5-R18TR-ND - Tape & Reel (TR) 475-LBQ39G-N1OO-35-1-5-R18CT-ND - Cut Tape (CT) 475-LBQ39G-N1OO-35-1-5-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB Q39G-N1OO-35-1-5-R18 |
Description | LED BLUE DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 155°, 135° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 472nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 1,28266 Kč | 20 522,56 Kč |
| 32 000 | 1,21512 Kč | 38 883,84 Kč |
| 48 000 | 1,18050 Kč | 56 664,00 Kč |
| 80 000 | 1,14141 Kč | 91 312,80 Kč |
| 112 000 | 1,11817 Kč | 125 235,04 Kč |
| 160 000 | 1,09550 Kč | 175 280,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |









