
LB Q99G.01-P1R1-35-1-5-R18 | |
|---|---|
DigiKey Part Number | 475-LBQ99G.01-P1R1-35-1TR-ND - Tape & Reel (TR) 475-LBQ99G.01-P1R1-35-1CT-ND - Cut Tape (CT) 475-LBQ99G.01-P1R1-35-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB Q99G.01-P1R1-35-1-5-R18 |
Description | LED BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 466nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 100 | 1,50140 Kč | 150,14 Kč |
| 500 | 1,18974 Kč | 594,87 Kč |
| 1 000 | 1,08581 Kč | 1 085,81 Kč |
| 2 000 | 0,99678 Kč | 1 993,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,92082 Kč | 3 683,28 Kč |
| 8 000 | 0,85612 Kč | 6 848,96 Kč |
| 12 000 | 0,82284 Kč | 9 874,08 Kč |
| 20 000 | 0,78522 Kč | 15 704,40 Kč |
| 28 000 | 0,76280 Kč | 21 358,40 Kč |
| 40 000 | 0,74091 Kč | 29 636,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |









