LED Lighting OSLON® Black Flat X White 3.2V 1A 120° 1515 (3838 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW HHL631.TK-5SSA-4L05M0-2686-A00-S

DigiKey Part Number
475-KWHHL631.TK-5SSA-4L05M0-2686TR-ND - Tape & Reel (TR)
475-KWHHL631.TK-5SSA-4L05M0-2686CT-ND - Cut Tape (CT)
475-KWHHL631.TK-5SSA-4L05M0-2686DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW HHL631.TK-5SSA-4L05M0-2686-A00-S
Description
LED OSLON WHITE SMD
Customer Reference
Detailed Description
LED Lighting OSLON® Black Flat X White 3.2V 1A 120° 1515 (3838 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
152 lm/W
Mfr
Current - Max
1.5A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
1515 (3838 Metric)
Color
Supplier Device Package
SMD
Flux @ 25°C, Current - Test
485lm (410lm ~ 560lm)
Size / Dimension
0.148" L x 0.148" W (3.75mm x 3.75mm)
Current - Test
1A
Height - Seated (Max)
0.024" (0.60mm)
Voltage - Forward (Vf) (Typ)
3.2V
Thermal Resistance of Package
3.8°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KW HHL533.TK-S6S9-5L26M1-48A4-1A-Sams-OSRAM USA INC.0475-KWHHL533.TK-S6S9-5L26M1-48A4-1A-STR-ND10,03862 KčMFR Recommended
KW HHL631.TK-5SSA-4L05M0-2686-A00-Sams-OSRAM USA INC.2 204475-KWHHL631.TK-5SSA-4L05M0-2686CT-ND42,21000 KčParametric Equivalent
In-Stock: 2 204
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
1030,25800 Kč302,58 Kč
10023,04950 Kč2 304,95 Kč
50019,86578 Kč9 932,89 Kč
1 00018,82660 Kč18 826,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00017,94626 Kč35 892,52 Kč
4 00017,20099 Kč68 803,96 Kč
6 00016,81947 Kč100 916,82 Kč
10 00016,38907 Kč163 890,70 Kč
Manufacturers Standard Package
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč