
KW2 HML631.TK-7DT2-6L07M0-SC6B-A00-S | |
|---|---|
DigiKey Part Number | 475-KW2HML631.TK-7DT2-6L07M0-SC6BTR-ND - Tape & Reel (TR) 475-KW2HML631.TK-7DT2-6L07M0-SC6BCT-ND - Cut Tape (CT) 475-KW2HML631.TK-7DT2-6L07M0-SC6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW2 HML631.TK-7DT2-6L07M0-SC6B-A00-S |
Description | LED OSLON WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Black Flat X White 6.41V 1A 120° 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 153 lm/W |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 4-SMD, No Lead |
Color | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 980lm (860lm ~ 1100lm) | Size / Dimension 0.203" L x 0.148" W (5.15mm x 3.75mm) |
Current - Test 1A | Height - Seated (Max) 0.024" (0.60mm) |
Voltage - Forward (Vf) (Typ) 6.41V | Thermal Resistance of Package 2°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW2 HIL533.TK-D7T1-5L26M1-S8A7-1A-S | ams-OSRAM USA INC. | 0 | 475-KW2HIL533.TK-D7T1-5L26M1-S8A7-1A-STR-ND | 21,13197 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 57,61900 Kč | 576,19 Kč |
| 100 | 45,20240 Kč | 4 520,24 Kč |
| 500 | 39,76224 Kč | 19 881,12 Kč |
| 1 000 | 37,99147 Kč | 37 991,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 36,39374 Kč | 72 787,48 Kč |
| 4 000 | 35,12887 Kč | 140 515,48 Kč |
| 6 000 | 34,48173 Kč | 206 890,38 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |


