


GW Q9LR34.PM-M4N3-XX52-1-45-R18 | |
|---|---|
DigiKey Part Number | 475-GWQ9LR34.PM-M4N3-XX52-1-45-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR34.PM-M4N3-XX52-1-45-R18CT-ND - Cut Tape (CT) 475-GWQ9LR34.PM-M4N3-XX52-1-45-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW Q9LR34.PM-M4N3-XX52-1-45-R18 |
Description | LED OSCONIQ COOL WHT 5700K 2020 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Cool 5700K 22.1V 45mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 260lm (210lm ~ 310lm) | |
Current - Test | 45mA | |
Voltage - Forward (Vf) (Typ) | 22.1V | |
Lumens/Watt @ Current - Test | 261 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 265mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 100 | 12,30060 Kč | 1 230,06 Kč |
| 500 | 10,39402 Kč | 5 197,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,45036 Kč | 14 175,54 Kč |
| 3 000 | 8,96993 Kč | 26 909,79 Kč |
| 4 500 | 8,72364 Kč | 39 256,38 Kč |
| 7 500 | 8,44565 Kč | 63 342,38 Kč |
| 10 500 | 8,28035 Kč | 86 943,68 Kč |
| 15 000 | 8,11920 Kč | 121 788,00 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |











