
CN DELSS1.27 | |
|---|---|
DigiKey Part Number | 475-CNDELSS1.27TR-ND - Tape & Reel (TR) 475-CNDELSS1.27CT-ND - Cut Tape (CT) 475-CNDELSS1.27DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CN DELSS1.27 |
Description | EMITTER IR 947NM 100MA 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 947nm 1.2V 100mA 2.9mW/sr @ 20mA 120° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 2.9mW/sr @ 20mA | |
Wavelength | 947nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 100 | 6,54090 Kč | 654,09 Kč |
| 500 | 5,41496 Kč | 2 707,48 Kč |
| 1 000 | 5,04456 Kč | 5 044,56 Kč |
| 2 000 | 4,72980 Kč | 9 459,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 4,20123 Kč | 37 811,07 Kč |
| 18 000 | 4,01469 Kč | 72 264,42 Kč |
| 27 000 | 3,91914 Kč | 105 816,78 Kč |
| 45 000 | 3,81137 Kč | 171 511,65 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |









