
CN DELSS2.27 | |
|---|---|
DigiKey Part Number | 475-CNDELSS2.27CT-ND - Cut Tape (CT) 475-CNDELSS2.27DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CN DELSS2.27 |
Description | EMITTER IR 860NM 100MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.35V 100mA 3.2mW/sr @ 20mA 120° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 3.2mW/sr @ 20mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 100 | 6,42540 Kč | 642,54 Kč |
| 500 | 5,31460 Kč | 2 657,30 Kč |
| 1 000 | 4,95007 Kč | 4 950,07 Kč |
| 2 000 | 4,64004 Kč | 9 280,08 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



