
OCL-400 BE460-X-T | |
|---|---|
DigiKey Part Number | 5242-OCL-400BE460-X-TTR-ND - Tape & Reel (TR) 5242-OCL-400BE460-X-TCT-ND - Cut Tape (CT) 5242-OCL-400BE460-X-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OCL-400 BE460-X-T |
Description | BLUE EMITTER 460NM SMD 3020 FLA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue 460nm LED Indication - Discrete 3.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 42,52100 Kč | 425,21 Kč |
| 100 | 32,96480 Kč | 3 296,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,76054 Kč | 14 380,27 Kč |
| 1 000 | 27,39042 Kč | 27 390,42 Kč |
| 1 500 | 26,68860 Kč | 40 032,90 Kč |
| 2 500 | 25,89641 Kč | 64 741,03 Kč |
| 3 500 | 25,42564 Kč | 88 989,74 Kč |
| 5 000 | 24,96671 Kč | 124 833,55 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |





