
VSMY23941 | |
|---|---|
DigiKey Part Number | 751-VSMY23941TR-ND - Tape & Reel (TR) 751-VSMY23941CT-ND - Cut Tape (CT) 751-VSMY23941DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY23941 |
Description | IR EMITTING MINI SMD 850NM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm (925nm ~ 955nm) 1.7V 100mA 11mW/sr @ 100mA 120° 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Wavelength 940nm (925nm ~ 955nm) |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Forward (Vf) (Typ) 1.7V |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 2-SMD, J-Lead |
Radiant Intensity (Ie) Min @ If 11mW/sr @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,51000 Kč | 145,10 Kč |
| 100 | 10,69850 Kč | 1 069,85 Kč |
| 500 | 8,99680 Kč | 4 498,40 Kč |
| 1 000 | 8,43973 Kč | 8 439,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,72425 Kč | 23 172,75 Kč |
| 6 000 | 7,36032 Kč | 44 161,92 Kč |
| 9 000 | 7,17387 Kč | 64 564,83 Kč |
| 15 000 | 6,96352 Kč | 104 452,80 Kč |
| 21 000 | 6,83847 Kč | 143 607,87 Kč |
| 30 000 | 6,71657 Kč | 201 497,10 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |





