
CMV4000-3E5M1CA | |
|---|---|
DigiKey Part Number | CMV4000-3E5M1CA-ND |
Manufacturer | |
Manufacturer Product Number | CMV4000-3E5M1CA |
Description | IMAGE SENSORS & COLOR SENSORS AR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2048H x 2048V 5.5µm x 5.5µm 92-LCC |
Datasheet | Datasheet |
EDA/CAD Models | CMV4000-3E5M1CA Models |
Category | Active Pixel Array 2048H x 2048V |
Manufacturer ams-OSRAM USA INC. | Frames per Second 340.0 |
Packaging Tray | Voltage - Supply 1.8V, 3.3V |
Part Status Active | Supplier Device Package 92-LCC |
Type CMOS | Operating Temperature -30°C ~ 70°C |
Pixel Size 5.5µm x 5.5µm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 687,41000 Kč | 12 687,41 Kč |
| 5 | 11 983,05400 Kč | 59 915,27 Kč |
| 10 | 11 720,16000 Kč | 117 201,60 Kč |
| Unit Price without VAT: | 12 687,41000 Kč |
|---|---|
| Unit Price with VAT: | 15 351,76610 Kč |




