
CMV2000-3E5M1PP | |
|---|---|
DigiKey Part Number | CMV2000-3E5M1PP-ND |
Manufacturer | |
Manufacturer Product Number | CMV2000-3E5M1PP |
Description | IMAGE SENSORS & COLOR SENSORS AR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2048H x 1088V 5.5µm x 5.5µm 95-µPGA (18.65x13.5) |
Datasheet | Datasheet |
Category | Frames per Second 120.0 |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 2.4V ~ 2.6V |
Packaging Tray | Package / Case 95-CBPGA |
Part Status Active | Supplier Device Package 95-µPGA (18.65x13.5) |
Type CMOS | Operating Temperature -30°C ~ 80°C |
Pixel Size 5.5µm x 5.5µm | Base Product Number |
Active Pixel Array 2048H x 1088V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 253,83000 Kč | 6 253,83 Kč |
| 5 | 5 868,81600 Kč | 29 344,08 Kč |
| 10 | 5 725,21000 Kč | 57 252,10 Kč |
| 25 | 5 553,28240 Kč | 138 832,06 Kč |
| Unit Price without VAT: | 6 253,83000 Kč |
|---|---|
| Unit Price with VAT: | 7 567,13430 Kč |


