CMOS Image Sensor 2048H x 1088V 5.5µm x 5.5µm 95-µPGA (18.65x13.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMV2000-3E12M1PP

DigiKey Part Number
CMV2000-3E12M1PP-ND
Manufacturer
Manufacturer Product Number
CMV2000-3E12M1PP
Description
IMAGE SENSORS & COLOR SENSORS AR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 2048H x 1088V 5.5µm x 5.5µm 95-µPGA (18.65x13.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
5.5µm x 5.5µm
Active Pixel Array
2048H x 1088V
Frames per Second
340.0
Voltage - Supply
1.8V, 3.3V
Package / Case
95-CBPGA
Supplier Device Package
95-µPGA (18.65x13.5)
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
17 011,65000 Kč7 011,65 Kč
56 586,90400 Kč32 934,52 Kč
106 428,49600 Kč64 284,96 Kč
256 238,85000 Kč155 971,25 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7 011,65000 Kč
Unit Price with VAT:8 484,09650 Kč