BLS2731-110,114 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 12 194
Unit Price: 9,66000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 915
Unit Price: 10,71000 Kč
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 18 116,75950 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 114,86553 Kč
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 4 236,13650 Kč
Datasheet
RF Transistor NPN 75V 12A 3.1GHz 500W Chassis Mount CDFM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 75V 12A 3.1GHz 500W Chassis Mount CDFM2
Ampleon Company Video - The Leading Global Partner in RF Power

BLS2731-110,114

DigiKey Part Number
BLS2731-110,114-ND
Manufacturer
Manufacturer Product Number
BLS2731-110,114
Description
RF TRANS NPN 75V 3.1GHZ CDFM2
Customer Reference
Detailed Description
RF Transistor NPN 75V 12A 3.1GHz 500W Chassis Mount CDFM2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
75V
Frequency - Transition
3.1GHz
Noise Figure (dB Typ @ f)
-
Gain
7dB
Power - Max
500W
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 3A, 5V
Current - Collector (Ic) (Max)
12A
Operating Temperature
200°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SOT-423A
Supplier Device Package
CDFM2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes