



BLP2425M10S250PY | |
|---|---|
DigiKey Part Number | 1603-BLP2425M10S250PYTR-ND - Tape & Reel (TR) 1603-BLP2425M10S250PYCT-ND - Cut Tape (CT) 1603-BLP2425M10S250PYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLP2425M10S250PY |
Description | RF MOSFET LDMOS 32V OMP780 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 100 mA 2.4GHz ~ 2.5GHz 15dB 250W OMP-780-4F-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 2.4GHz ~ 2.5GHz | |
Gain | 15dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 250W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | OMP-780-4F-1 | |
Supplier Device Package | OMP-780-4F-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 379,15000 Kč | 1 379,15 Kč |
| 10 | 1 141,34600 Kč | 11 413,46 Kč |
| 25 | 1 103,23480 Kč | 27 580,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 016,66650 Kč | 101 666,65 Kč |
| 200 | 992,41065 Kč | 198 482,13 Kč |
| Unit Price without VAT: | 1 379,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 668,77150 Kč |





