


BLC2425M9LS250Z | |
|---|---|
DigiKey Part Number | 1603-1084-ND |
Manufacturer | |
Manufacturer Product Number | BLC2425M9LS250Z |
Description | RF MOSFET LDMOS 32V SOT1270-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 20 mA 2.45GHz 18.5dB 250W SOT-1270-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2.45GHz | |
Gain | 18.5dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 20 mA | |
Power - Output | 250W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1270-1 | |
Supplier Device Package | SOT-1270-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 661,08000 Kč | 2 661,08 Kč |
| 10 | 2 242,81700 Kč | 22 428,17 Kč |
| 60 | 2 060,84867 Kč | 123 650,92 Kč |
| Unit Price without VAT: | 2 661,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 219,90680 Kč |




