
BLM2425M9S20Z | |
|---|---|
DigiKey Part Number | 1603-BLM2425M9S20Z-ND |
Manufacturer | |
Manufacturer Product Number | BLM2425M9S20Z |
Description | IC RF AMP 2.45GHZ OMP400 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 2.45GHz OMP-400-8G-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 2.45GHz | |
P1dB | 20W | |
Gain | 27dB | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 32V | |
Current - Supply | - | |
Test Frequency | 2.45GHz | |
Mounting Type | Surface Mount | |
Package / Case | OMP-400-8G-1 | |
Supplier Device Package | OMP-400-8G-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,52000 Kč | 629,52 Kč |
| 10 | 508,82400 Kč | 5 088,24 Kč |
| 90 | 447,66333 Kč | 40 289,70 Kč |
| 180 | 434,98522 Kč | 78 297,34 Kč |
| 270 | 428,63452 Kč | 115 731,32 Kč |
| Unit Price without VAT: | 629,52000 Kč |
|---|---|
| Unit Price with VAT: | 761,71920 Kč |





