


BLM2425M7S60PY | |
|---|---|
DigiKey Part Number | 1603-1003-2-ND - Tape & Reel (TR) 1603-1003-1-ND - Cut Tape (CT) 1603-1003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM2425M7S60PY |
Description | IC AMP 2.4GHZ-2.5GHZ 16HSOPF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 2.4GHz ~ 2.5GHz 16-HSOPF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | - | |
Gain | 27.5dB | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | - | |
Current - Supply | 83mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1211-1 | |
Supplier Device Package | 16-HSOPF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,64000 Kč | 947,64 Kč |
| 10 | 829,75700 Kč | 8 297,57 Kč |
| 25 | 788,93680 Kč | 19 723,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 732,99610 Kč | 73 299,61 Kč |
| 200 | 707,46145 Kč | 141 492,29 Kč |
| 300 | 693,22587 Kč | 207 967,76 Kč |
| Unit Price without VAT: | 947,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 146,64440 Kč |




