RF Mosfet 50 V 2.6 A 2.4GHz ~ 2.5GHz 15dB 300W LDMOST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF24H4LS300PU

DigiKey Part Number
1603-CLF24H4LS300PU-ND
Manufacturer
Manufacturer Product Number
CLF24H4LS300PU
Description
CLF24H4LS300P/SOT1214/TRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 2.6 A 2.4GHz ~ 2.5GHz 15dB 300W LDMOST
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Technology
GaN-SiC HEMT
Configuration
2 N-Channel (Dual) Common Source
Frequency
2.4GHz ~ 2.5GHz
Gain
15dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
2.6 A
Power - Output
300W
Voltage - Rated
150 V
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-1214B
Supplier Device Package
LDMOST
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
16 456,05000 Kč6 456,05 Kč
205 390,00800 Kč107 800,16 Kč
405 247,08000 Kč209 883,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6 456,05000 Kč
Unit Price with VAT:7 811,82050 Kč