2082-6240-03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 4 785,54900 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: 1 998,38000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: 2 895,20000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 5 102,11500 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 3 432,33000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 3 720,36300 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 1 964,15300 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 5
Unit Price: 2 355,77000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 22
Unit Price: 1 998,38000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 9
Unit Price: 2 613,62000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 3
Unit Price: 5 703,06000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: 8 419,99000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 4 773,24400 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 8 327,72300 Kč
New at DigiKey
Image for 2082-6240-03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082-6240-03

DigiKey Part Number
5984-2082-6240-03-ND
Manufacturer
Manufacturer Product Number
2082-6240-03
Description
ATTEN, SMA-M/F, 18GHZ, 2W, 3DB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Amphenol XMA
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
3dB
Product Questions and Answers
Additional Resources
Substitutes (60)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2081-6191-03-CRYOAmphenol XMA05984-2081-6191-03-CRYO-ND4 785,54900 KčParametric Equivalent
2082-6040-03Amphenol XMA105984-2082-6040-03-ND1 998,38000 KčParametric Equivalent
2082-6040-03-CRYOAmphenol XMA105984-2082-6040-03-CRYO-ND2 895,20000 KčParametric Equivalent
2082-6191-03Amphenol XMA05984-2082-6191-03-ND5 102,11500 KčParametric Equivalent
2082-6240-03-CRYOAmphenol XMA05984-2082-6240-03-CRYO-ND3 432,33000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 772,71400 Kč17 727,14 Kč
Unit Price without VAT:1 772,71400 Kč
Unit Price with VAT:2 144,98394 Kč