RF Attenuators 3dB 0 Hz ~ 26.5 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2682-6460-03-CRYO

DigiKey Part Number
5984-2682-6460-03-CRYO-ND
Manufacturer
Manufacturer Product Number
2682-6460-03-CRYO
Description
ATTENUATOR, SMA-M/F, 26.5GHZ, 2W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 26.5 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 26.5 GHz
Manufacturer
Amphenol XMA
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 419,99000 Kč8 419,99 Kč
107 158,49100 Kč71 584,91 Kč
256 759,51640 Kč168 987,91 Kč
Manufacturers Standard Package
Unit Price without VAT:8 419,99000 Kč
Unit Price with VAT:10 188,18790 Kč