Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2082-6040-01-CRYO | |
|---|---|
DigiKey Part Number | 5984-2082-6040-01-CRYO-ND |
Manufacturer | |
Manufacturer Product Number | 2082-6040-01-CRYO |
Description | ATTEN, SMA-M/F, 18GHZ, 2W, 1DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 287,18600 Kč | 22 871,86 Kč |
| Unit Price without VAT: | 2 287,18600 Kč |
|---|---|
| Unit Price with VAT: | 2 767,49506 Kč |












