FMAT7487-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 4 531,37000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 4 002,24400 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 6 446,90680 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 2 609,00000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 9 481,23000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 4 753,65400 Kč
Datasheet
RF Attenuators 1dB 0 Hz ~ 26.5 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAT7487-1

DigiKey Part Number
5328-FMAT7487-1-ND
Manufacturer
Manufacturer Product Number
FMAT7487-1
Description
1 DB FIXED ATTENUATOR SMA MALE (
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 1dB 0 Hz ~ 26.5 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
1dB
Frequency Range
0 Hz ~ 26.5 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 310,83000 Kč2 310,83 Kč
Manufacturers Standard Package
Unit Price without VAT:2 310,83000 Kč
Unit Price with VAT:2 796,10430 Kč