RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732870010

DigiKey Part Number
900-0732870010-ND
Manufacturer
Manufacturer Product Number
0732870010
Description
SMA M-F 18 GHZ 1DB ATTENUATOR W/
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
0732870010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Attenuation Value
1dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 200,04000 Kč1 200,04 Kč
101 019,93600 Kč10 199,36 Kč
25956,10600 Kč23 902,65 Kč
50910,51100 Kč45 525,55 Kč
100867,09770 Kč86 709,77 Kč
250812,89472 Kč203 223,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 200,04000 Kč
Unit Price with VAT:1 452,04840 Kč