
T3484001U | |
|---|---|
DigiKey Part Number | 361-1220-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3484001U |
Description | CONN PLUG MALE 7P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP40 |
Number of Positions 7 | Features Strain Relief |
Shell Size - Insert M16-7 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 7A |
Termination Solder Cup | Voltage Rating 250V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,46000 Kč | 308,46 Kč |
| 10 | 262,05500 Kč | 2 620,55 Kč |
| 25 | 245,63480 Kč | 6 140,87 Kč |
| 50 | 233,90940 Kč | 11 695,47 Kč |
| 100 | 222,74890 Kč | 22 274,89 Kč |
| 300 | 206,14717 Kč | 61 844,15 Kč |
| 500 | 198,85652 Kč | 99 428,26 Kč |
| 1 000 | 189,37928 Kč | 189 379,28 Kč |
| Unit Price without VAT: | 308,46000 Kč |
|---|---|
| Unit Price with VAT: | 373,23660 Kč |












