7 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T 3487 300

DigiKey Part Number
T3487300-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
T 3487 300
Description
CONN RCPT FMALE 7P SILVER SOLDER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
M16-7B
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP40
Features
-
Shielding
Current Rating (Amps)
7A
Voltage Rating
250V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1269,40000 Kč269,40 Kč
10228,94100 Kč2 289,41 Kč
25214,59960 Kč5 364,99 Kč
50204,35680 Kč10 217,84 Kč
105193,93552 Kč20 363,23 Kč
315179,47959 Kč56 536,07 Kč
525173,13230 Kč90 894,46 Kč
1 050164,87930 Kč173 123,27 Kč
Manufacturers Standard Package
Unit Price without VAT:269,40000 Kč
Unit Price with VAT:325,97400 Kč