



T 3487 000 | |
|---|---|
DigiKey Part Number | 361-1245-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3487 000 |
Description | CONN RCPT FMALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | M16-7B | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,26000 Kč | 245,26 Kč |
| 10 | 208,38400 Kč | 2 083,84 Kč |
| 25 | 195,32320 Kč | 4 883,08 Kč |
| 50 | 185,99600 Kč | 9 299,80 Kč |
| 100 | 177,11810 Kč | 17 711,81 Kč |
| 300 | 163,91390 Kč | 49 174,17 Kč |
| 500 | 158,11704 Kč | 79 058,52 Kč |
| 1 000 | 150,58023 Kč | 150 580,23 Kč |
| Unit Price without VAT: | 245,26000 Kč |
|---|---|
| Unit Price with VAT: | 296,76460 Kč |






