
T 3487 100 | |
|---|---|
DigiKey Part Number | 361-1266-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3487 100 |
Description | CONN RCPT FMALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | M16-7B | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,61000 Kč | 290,61 Kč |
| 10 | 246,93600 Kč | 2 469,36 Kč |
| 25 | 231,45680 Kč | 5 786,42 Kč |
| 50 | 220,41180 Kč | 11 020,59 Kč |
| 100 | 209,89390 Kč | 20 989,39 Kč |
| 250 | 196,76048 Kč | 49 190,12 Kč |
| 500 | 187,37902 Kč | 93 689,51 Kč |
| 1 000 | 178,44730 Kč | 178 447,30 Kč |
| Unit Price without VAT: | 290,61000 Kč |
|---|---|
| Unit Price with VAT: | 351,63810 Kč |






