
7012-1323 | |
|---|---|
DigiKey Part Number | 7012-1323-ND |
Manufacturer | |
Manufacturer Product Number | 7012-1323 |
Description | COAX CBL SMA TO SMP 24" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP TFlex-405 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 378,86000 Kč | 2 378,86 Kč |
| 10 | 2 022,12800 Kč | 20 221,28 Kč |
| 25 | 1 895,64920 Kč | 47 391,23 Kč |
| 50 | 1 805,27780 Kč | 90 263,89 Kč |
| 100 | 1 733,12240 Kč | 173 312,24 Kč |
| Unit Price without VAT: | 2 378,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 878,42060 Kč |










