
8194153A035 | |
|---|---|
DigiKey Part Number | 4627-8194153A035-ND |
Manufacturer | |
Manufacturer Product Number | 8194153A035 |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 694,40000 Kč | 694,40 Kč |
| 10 | 590,19100 Kč | 5 901,91 Kč |
| 25 | 553,24680 Kč | 13 831,17 Kč |
| 50 | 526,84820 Kč | 26 342,41 Kč |
| 100 | 501,72620 Kč | 50 172,62 Kč |
| 250 | 470,35100 Kč | 117 587,75 Kč |
| Unit Price without VAT: | 694,40000 Kč |
|---|---|
| Unit Price with VAT: | 840,22400 Kč |






