Adapter Coaxial Connector BNC Plug, Male Pin To SMA Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8194150A034

DigiKey Part Number
4627-8194150A034-ND
Manufacturer
Manufacturer Product Number
8194150A034
Description
COAX ADAPT BNC TO SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To SMA Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Between Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
BNC Plug, Male Pin
Convert To (Adapter End)
SMA Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1694,40000 Kč694,40 Kč
10590,19100 Kč5 901,91 Kč
25553,24680 Kč13 831,17 Kč
50526,84820 Kč26 342,41 Kč
100501,72620 Kč50 172,62 Kč
250470,35100 Kč117 587,75 Kč
Unit Price without VAT:694,40000 Kč
Unit Price with VAT:840,22400 Kč