
8194188A039 | |
|---|---|
DigiKey Part Number | 4627-8194188A039-ND |
Manufacturer | |
Manufacturer Product Number | 8194188A039 |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 10 GHz | |
Ingress Protection | - | |
Center Contact Plating | Nickel, Silver, White Bronze | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | Copper Zinc Alloy | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,01000 Kč | 261,01 Kč |
| 10 | 221,73900 Kč | 2 217,39 Kč |
| 25 | 207,83840 Kč | 5 195,96 Kč |
| 50 | 197,91880 Kč | 9 895,94 Kč |
| 100 | 188,47380 Kč | 18 847,38 Kč |
| 250 | 176,67968 Kč | 44 169,92 Kč |
| 500 | 168,25404 Kč | 84 127,02 Kč |
| 1 000 | 160,23427 Kč | 160 234,27 Kč |
| Unit Price without VAT: | 261,01000 Kč |
|---|---|
| Unit Price with VAT: | 315,82210 Kč |


