
CFM-6020S-040-320 | |
|---|---|
DigiKey Part Number | 2223-CFM-6020S-040-320-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6020S-040-320 |
Description | FAN AXIAL 60X20MM 5VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Sleeve 15.2 CFM (0.426m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 32.0dB(A) |
Series | Power (Watts) 2.05 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV |
Width 20.00mm | Current Rating (Amps) 0.410A |
Air Flow 15.2 CFM (0.426m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.120 in H2O (29.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,65000 Kč | 194,65 Kč |
| 10 | 158,15700 Kč | 1 581,57 Kč |
| 25 | 144,35720 Kč | 3 608,93 Kč |
| 50 | 134,42500 Kč | 6 721,25 Kč |
| 100 | 125,03470 Kč | 12 503,47 Kč |
| 250 | 116,01396 Kč | 29 003,49 Kč |
| Unit Price without VAT: | 194,65000 Kč |
|---|---|
| Unit Price with VAT: | 235,52650 Kč |








