
ZN0202500011 | |
|---|---|
DigiKey Part Number | 889-2737-2-ND - Tape & Reel (TR) 889-2737-1-ND - Cut Tape (CT) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | ZN0202500011 |
Description | CONN SOCKET 16-20AWG SILVR CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver Crimp 16-20 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Tin Bronze | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 12,71400 Kč | 127,14 Kč |
| 25 | 11,91440 Kč | 297,86 Kč |
| 50 | 11,34180 Kč | 567,09 Kč |
| 100 | 10,79870 Kč | 1 079,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,28185 Kč | 2 056,37 Kč |
| 400 | 9,79035 Kč | 3 916,14 Kč |
| 600 | 9,51425 Kč | 5 708,55 Kč |
| 1 000 | 9,17717 Kč | 9 177,17 Kč |
| 1 400 | 8,96174 Kč | 12 546,44 Kč |
| 2 000 | 8,73891 Kč | 17 477,82 Kč |
| 5 000 | 8,19194 Kč | 40 959,70 Kč |
| 10 000 | 7,80115 Kč | 78 011,50 Kč |
| 20 000 | 7,42916 Kč | 148 583,20 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |
















