
VN020250001101 | |
|---|---|
DigiKey Part Number | 889-1751-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN020250001101 |
Description | CONN SOCKET 16-20AWG SILVR CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver Crimp 16-20 AWG Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Tuchel Industrial | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Bulk | Contact Material Tin Bronze |
Part Status Active | Contact Finish Silver |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,45700 Kč | 104,57 Kč |
| 25 | 9,79360 Kč | 244,84 Kč |
| 50 | 9,32740 Kč | 466,37 Kč |
| 100 | 8,88010 Kč | 888,01 Kč |
| 300 | 8,21723 Kč | 2 465,17 Kč |
| 500 | 7,92590 Kč | 3 962,95 Kč |
| 1 000 | 7,54731 Kč | 7 547,31 Kč |
| 2 500 | 7,07465 Kč | 17 686,62 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |
















