
VN0201600031 | |
|---|---|
DigiKey Part Number | 361-1097-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0201600031 |
Description | CONN SOCKET 20-26AWG SILVR CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver Crimp 20-26 AWG Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Tuchel Industrial | Contact Termination Crimp |
Series | Wire Gauge 20-26 AWG |
Packaging Bulk | Contact Material Tin Bronze |
Part Status Active | Contact Finish Silver |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,91400 Kč | 129,14 Kč |
| 25 | 12,09480 Kč | 302,37 Kč |
| 50 | 11,51540 Kč | 575,77 Kč |
| 100 | 10,96520 Kč | 1 096,52 Kč |
| 300 | 10,14483 Kč | 3 043,45 Kč |
| 500 | 9,78548 Kč | 4 892,74 Kč |
| 1 000 | 9,31807 Kč | 9 318,07 Kč |
| 2 500 | 8,73466 Kč | 21 836,65 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |























