TA 0500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA0500

DigiKey Part Number
361-1100-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
TA0500
Description
TOOL HAND CRIMPER 16-26AWG
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Varies by Die Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
Without Die Set
For Use With/Related Products
Varies by Die Set
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 078,82000 Kč6 078,82 Kč
55 634,70600 Kč28 173,53 Kč
105 453,71800 Kč54 537,18 Kč
255 223,59960 Kč130 589,99 Kč
Manufacturers Standard Package
Unit Price without VAT:6 078,82000 Kč
Unit Price with VAT:7 355,37220 Kč