
TA0000 | |
|---|---|
DigiKey Part Number | 361-1099-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TA0000 |
Description | TOOL HAND CRIMPER 16-26AWG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Varies by Die Set | |
Wire Gauge or Range - AWG | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 092,36000 Kč | 6 092,36 Kč |
| 5 | 5 647,16000 Kč | 28 235,80 Kč |
| 10 | 5 465,80000 Kč | 54 658,00 Kč |
| 25 | 5 235,14560 Kč | 130 878,64 Kč |
| Unit Price without VAT: | 6 092,36000 Kč |
|---|---|
| Unit Price with VAT: | 7 371,75560 Kč |
















