


T3360002U | |
|---|---|
DigiKey Part Number | 889-2218-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3360002U |
Description | CONN PLUG MALE 5P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M16-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Cable Clamp, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,34000 Kč | 314,34 Kč |
| 10 | 267,17900 Kč | 2 671,79 Kč |
| 25 | 250,45560 Kč | 6 261,39 Kč |
| 50 | 238,49520 Kč | 11 924,76 Kč |
| 100 | 227,11650 Kč | 22 711,65 Kč |
| 300 | 210,18857 Kč | 63 056,57 Kč |
| 500 | 202,75500 Kč | 101 377,50 Kč |
| 1 000 | 193,09089 Kč | 193 090,89 Kč |
| Unit Price without VAT: | 314,34000 Kč |
|---|---|
| Unit Price with VAT: | 380,35140 Kč |

















