
T3302100U | |
|---|---|
DigiKey Part Number | 889-1698-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3302100U |
Description | CONN RCPT MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M16-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,77000 Kč | 187,77 Kč |
| 10 | 159,55900 Kč | 1 595,59 Kč |
| 25 | 149,54760 Kč | 3 738,69 Kč |
| 50 | 142,40740 Kč | 7 120,37 Kč |
| 100 | 135,61250 Kč | 13 561,25 Kč |
| 300 | 125,50010 Kč | 37 650,03 Kč |
| 500 | 121,06108 Kč | 60 530,54 Kč |
| 1 000 | 115,28938 Kč | 115 289,38 Kč |
| Unit Price without VAT: | 187,77000 Kč |
|---|---|
| Unit Price with VAT: | 227,20170 Kč |









