
T 3301 005 | |
|---|---|
DigiKey Part Number | T3301005-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3301 005 |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M16-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,95000 Kč | 444,95 Kč |
| 10 | 378,15300 Kč | 3 781,53 Kč |
| 25 | 354,47160 Kč | 8 861,79 Kč |
| 50 | 337,55960 Kč | 16 877,98 Kč |
| 100 | 321,45630 Kč | 32 145,63 Kč |
| 250 | 301,34984 Kč | 75 337,46 Kč |
| 500 | 286,98428 Kč | 143 492,14 Kč |
| Unit Price without VAT: | 444,95000 Kč |
|---|---|
| Unit Price with VAT: | 538,38950 Kč |




