




T3301001U | |
|---|---|
DigiKey Part Number | 361-1054-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3301001U |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M16-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,23000 Kč | 274,23 Kč |
| 10 | 233,09900 Kč | 2 330,99 Kč |
| 25 | 218,50520 Kč | 5 462,63 Kč |
| 50 | 208,07340 Kč | 10 403,67 Kč |
| 100 | 198,14340 Kč | 19 814,34 Kč |
| 300 | 183,37133 Kč | 55 011,40 Kč |
| 500 | 176,88758 Kč | 88 443,79 Kč |
| 1 000 | 168,45499 Kč | 168 454,99 Kč |
| Unit Price without VAT: | 274,23000 Kč |
|---|---|
| Unit Price with VAT: | 331,81830 Kč |






