
T 3424 551 | |
|---|---|
DigiKey Part Number | T3424551-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3424 551 |
Description | CONN PLUG HSNG MALE 6POS INLINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Shell Size - Insert | M16-6 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.5mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Housing Color | Black, Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Cable Clamp, Coupling Nut, Strain Relief | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,56000 Kč | 183,56 Kč |
| 10 | 156,02300 Kč | 1 560,23 Kč |
| 25 | 146,24680 Kč | 3 656,17 Kč |
| 50 | 139,26260 Kč | 6 963,13 Kč |
| 100 | 132,61290 Kč | 13 261,29 Kč |
| 300 | 122,72570 Kč | 36 817,71 Kč |
| 500 | 118,38520 Kč | 59 192,60 Kč |
| 1 000 | 112,74022 Kč | 112 740,22 Kč |
| Unit Price without VAT: | 183,56000 Kč |
|---|---|
| Unit Price with VAT: | 222,10760 Kč |













