
T 3427 500 | |
|---|---|
DigiKey Part Number | 889-2736-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3427 500 |
Description | CONN RCPT FMALE 6P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M16-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Snap-In | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Plastic | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,88000 Kč | 127,88 Kč |
| 10 | 108,70700 Kč | 1 087,07 Kč |
| 25 | 101,89920 Kč | 2 547,48 Kč |
| 50 | 97,02760 Kč | 4 851,38 Kč |
| 100 | 92,39750 Kč | 9 239,75 Kč |
| 300 | 85,50597 Kč | 25 651,79 Kč |
| 500 | 82,48014 Kč | 41 240,07 Kč |
| 1 000 | 78,54659 Kč | 78 546,59 Kč |
| 2 500 | 73,63528 Kč | 184 088,20 Kč |
| Unit Price without VAT: | 127,88000 Kč |
|---|---|
| Unit Price with VAT: | 154,73480 Kč |







