
T 3427 600 | |
|---|---|
DigiKey Part Number | T3427600-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3427 600 |
Description | CONN RCPT FMALE 6P SILVER SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M16-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Plastic | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,47000 Kč | 367,47 Kč |
| 10 | 312,34500 Kč | 3 123,45 Kč |
| 25 | 292,78760 Kč | 7 319,69 Kč |
| 50 | 278,81140 Kč | 13 940,57 Kč |
| 100 | 265,50920 Kč | 26 550,92 Kč |
| 250 | 248,90020 Kč | 62 225,05 Kč |
| 500 | 237,03382 Kč | 118 516,91 Kč |
| Unit Price without VAT: | 367,47000 Kč |
|---|---|
| Unit Price with VAT: | 444,63870 Kč |






