
KTPS200-24083-VI | |
|---|---|
DigiKey Part Number | 62-1256-ND |
Manufacturer | |
Manufacturer Product Number | KTPS200-24083-VI |
Description | AC/DC DESKTOP ADAPTER 24V 200W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24V 200 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 8.3A | |
Power (Watts) | 200 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.20" L x 3.19" W x 1.67" H (183.0mm x 81.0mm x 42.3mm) | |
Approval Agency | IEC | |
Standard Number | 60950-1 | |
Weight | 1.9 lbs (861.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 125,63000 Kč | 2 125,63 Kč |
| 5 | 1 954,70400 Kč | 9 773,52 Kč |
| 20 | 1 818,49000 Kč | 36 369,80 Kč |
| 40 | 1 753,98925 Kč | 70 159,57 Kč |
| 60 | 1 717,32500 Kč | 103 039,50 Kč |
| 100 | 1 672,21770 Kč | 167 221,77 Kč |
| Unit Price without VAT: | 2 125,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 572,01230 Kč |















