
T 3360 004 | |
|---|---|
DigiKey Part Number | T3360004-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3360 004 |
Description | CONN PLUG MALE 5P SILV SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M16-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Cable Clamp, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,29000 Kč | 292,29 Kč |
| 10 | 248,30100 Kč | 2 483,01 Kč |
| 25 | 232,75040 Kč | 5 818,76 Kč |
| 50 | 221,64220 Kč | 11 082,11 Kč |
| 100 | 211,06560 Kč | 21 106,56 Kč |
| 300 | 195,33250 Kč | 58 599,75 Kč |
| 500 | 188,42514 Kč | 94 212,57 Kč |
| 1 000 | 179,44429 Kč | 179 444,29 Kč |
| Unit Price without VAT: | 292,29000 Kč |
|---|---|
| Unit Price with VAT: | 353,67090 Kč |














